Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst DV4114N

ebm DC axial fan DV 4100, 119 x 119 x 38mm, 24 V DC, air flow volume280m³/h, speed6000rpm
$ 100.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst DV4114N.

IHS

Datasheet4 pages10 years ago

TME

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-2.20%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst4184NXHH
ebm DC axial fan 4100 N, 119 x 119 x 38mm, 24 V DC, air flow volume260m³/h, speed4900rpm
EBM-Papst4114NH3
ebm-papst DC Axial Fan 4100 NH3 - S-Force, 119 × 119 × 38mm, 24V DC, 310m³/h Airflow, 6000rpm
EBM-Papst4414FNN
ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V DC, air flow volume200m³/h, speed4850rpm
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
DC Fan Ball Bearing 24V 0.49A 11.8W 4500RPM 150CFM 54dB Flange Mount

Descriptions

Descriptions of EBM-Papst DV4114N provided by its distributors.

ebm DC axial fan DV 4100, 119 x 119 x 38mm, 24 V DC, air flow volume280m³/h, speed6000rpm
DC Fan Axial Ball Bearing 24V 16V to 30V 161.9CFM 61dB 119 X 119 X 38mm
FAN, 119X119X38mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:61dBA; Flow Rate
Axial Fan, 119Mm, 24Vdc; Rango De Producto:Serie Dv4100; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:161.9Cu.ft/Min; Rango De Flujo - Métrico:280M³/H |Ebm-Papst DV4114N
Axial Fan Power consumption: 20.5 W Temperature range: -20 ... 65 °C Voltage: 16...30 VDC Weight: 375 g Bearing: Ball Bearing Fan type: Diagonal Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 20.5 W Rated voltage: 24 VDC Revolution speed: 6000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV 4114 N
  • DV4114N..