EBM-Papst DV5214N

DC Fans Tubeaxial Fan, Diagonal, 127x38mm, 24VDC, 158.9CFM, 20.4W, 56dB, 5000RPM, Ball
$ 85.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst DV5214N.

IHS

Datasheet4 pages9 years ago

Electro Sonic

element14

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.86%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed
EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
EBM-Papst4414FNN
DC axial fan, 24 V, 119 x 119 x 25 mm, 200 m³/h, 52 dB, ball bearing, ebm-papst, 4414 FNN
EBM-Papst5214NH
DC Fan Axial Ball Bearing 24V 12V to 28V 148.3CFM 51dB 127 X 127 X 38mm High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance

Descriptions

Descriptions of EBM-Papst DV5214N provided by its distributors.

DC Fans Tubeaxial Fan, Diagonal, 127x38mm, 24VDC, 158.9CFM, 20.4W, 56dB, 5000RPM, Ball
DC Fan Axial Ball Bearing 24V 16V to 30V 158.9CFM 56dB 127 X 127 X 38mm
Axial Fan, 127Mm, 24Vdc; Rango De Producto:Serie Dv5200; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:127Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:159Cu.ft/Min; Rango De Flujo - Métrico:270M³/H |Ebm-Papst DV5214N
Current Rating Max. mA = 725 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5000 / Flow Rate m³/h = 270 / Width mm = 127 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 600 / Height mm = 127 / Nominal Voltage V = 24 / Noise Level dBA = 56 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV 5214 N