Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4414FNN

ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V DC, air flow volume200m³/h, speed4850rpm
$ 57.34
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414FNN.

Official Datasheet11 years ago

Inventory History

3 month trend:
-8.48%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-12-31
LTD Date2027-03-31

Related Parts

EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
EBM-Papst4414H
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing
EBM-Papst4314-180
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 120.1CFM, 9.5W, 51dBA, 3400RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Ball Bearing 24V 0.4A 9.6W 5700RPM 84.1CFM 55.2dB Flange Mount
DC Fan Ball Bearing 24V 0.49A 11.8W 4500RPM 150CFM 54dB Flange Mount

Descriptions

Descriptions of EBM-Papst 4414FNN provided by its distributors.

ebm DC axial fan 4400 F, 119 x 119 x 25mm, 24 V DC, air flow volume200m³/h, speed4850rpm
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 117.7CFM, 8.5W, 52dBA, 4850RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 14V to 28V 117.7CFM 52dB 119 X 119 X 25.4mm
AXIAL FAN, 119MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 25mm; Flow Rate - Imperial: 117.7cu.ft/min; Flow Rate - Metric: 200m³/h; Noise Rating: 52dBA; Bearing Type
Axial Fan Power consumption: 8.3 W Temperature range: -20 ... 70 °C Voltage: 14...28 VDC Weight: 240 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400FN Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 8.3 W Rated voltage: 24 VDC Revolution speed: 4850 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 FNN
  • 4414FNN.