EBM-Papst 5214NH

DC Fan Axial Ball Bearing 24V 12V to 28V 148.3CFM 51dB 127 X 127 X 38mm High Speed
$ 68.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5214NH.

JRH Electronics

Datasheet4 pages10 years ago

IHS

TME

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-23.92%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
EBM-Papst4314-180
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 120.1CFM, 9.5W, 51dBA, 3400RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
EBM-Papst4414H
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 141.3CFM, 8.6W, 50dBA, 4300RPM, Ball Bearing
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 5214NH provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 148.3CFM 51dB 127 X 127 X 38mm High Speed
ebm DC axial fan 5200 N, 127 x 127 x 38mm, 24 V dc, air flow volume252m³/h, speed3650rpm
DC Fans Tubeaxial Fan, 127x127x38mm, 24VDC, 148.3CFM, 9.8W, 51dBA, 3650RPM, Ball Bearing
FAN, 127X127X38mm, 24V DC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:127mm; External Depth:38mm; Noise Rating:51dBA; Flow Rate
Axial Fan Power consumption: 10 W Temperature range: -20 ... 70 °C Voltage: 12...28 VDC Weight: 315 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 10 W Rated voltage: 24 VDC Revolution speed: 3650 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5214 NH
  • 5214NH.
  • 5214NH..