Current Rating Max. mA = 710 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5000 / Flow Rate m³/h = 190 / Width mm = 127 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 640 / Height mm = 127 / Nominal Voltage V = 24 / Noise Level dBA = 56 / Depth mm = 38