EBM-Papst RL48-19/14

DC Blower Centrifugal Ball Bearing 24V 18V to 26.4V 16.5CFM 51dB
$ 25.688
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RL48-19/14.

IHS

Datasheet4 pages6 years ago

element14

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
+14.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 15V to 27.6V 17.66CFM 31.5dB 60 X 60 X 20mm
DC Fans DC Axial Fan, 60x20mm, 24VDC, 17.6CFM, Rib, Locked Rotor Sensor, 3 Lead Wires
EBM-Papst624M
DC Fan Axial Ball Bearing 24V 12V to 28V 17.7CFM 29dB( 60 X 60 X 25.4mm) Low Noise
EBM-Papst624L
DC Fan Axial Ball Bearing 24V 18V to 28V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
DC Fan Axial Ball Bearing 24V 15V to 26.4V 17CFM 25dB 60 X 60 X 25mm Middle Speed

Descriptions

Descriptions of EBM-Papst RL48-19/14 provided by its distributors.

DC Blower Centrifugal Ball Bearing 24V 18V to 26.4V 16.5CFM 51dB
Fan Blower, Centrifugal, 24 VDC, DC, 76 mm, 27 mm, 16.5 CFM
Blower Fan; DC; 24VDC; 76x76x27mm; 0.47m3/min; 57.0dB.
FLATPACK RADIAL BLOWER, 24VDC, 76X27MM, BALL, 16.5CFM, 5W, 51DBA, RL48DC SERIES
Compact Blower, Square, 24V DC, Fiberglass Reinforced Plastic, 3 in W.
FAN, BLOWER 76X76X27mm 24VDC; Blower Type:Radial; Supply Voltage:24V; Current Type:DC; Fan Frame Size:76mm; External Depth:27mm; Flow Rate
Radial fan DC Temperature range: -20 ... 70 °C Voltage: 18...26.4 VDC Weight: 75 g Bearing: Ball Bearing Fan type: Radial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 5 W Rated voltage: 24 VDC Revolution speed: 4400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL 48-19/14
  • RL-48-19/14
  • RL-48-19/14.
  • RL-48-19/14..