EBM-Papst 8556V

AC axial fan, 230 V, 80 x 80 x 38 mm, 44 m³/h, 31 dB, ball bearing, ebm-papst, 8556 V
$ 54.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8556V.

JRH Electronics

Datasheet2 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Burklin Elektronik

Inventory History

3 month trend:
-4.33%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bud IndustriesDMX-4776-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesDMX-4777-G
Din Rail Enclosure, Aluminium Alloy, Gry; Enclosure Type:Small; |Bud Industries DMX-4777-G
Bud IndustriesDMX-4776-B
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590ABK
Aluminum die cast enclosure, (L x W x H) 92 x 39 x 27 mm, black (RAL 9005), IP54, 1590ABK
Hammond1590AFL
Enclosure Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum Standard Flanged Lid

Descriptions

Descriptions of EBM-Papst 8556V provided by its distributors.

AC axial fan, 230 V, 80 x 80 x 38 mm, 44 m³/h, 31 dB, ball bearing, ebm-papst, 8556 V
Axial Fan Power consumption: 12 W Temperature range: -40 ... 90 °C Voltage: 230 VAC Weight: 490 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 12 W Rated voltage: 230 VAC Revolution speed: 2800 rpm
Ac Fan, Axial, 80Mm, 230Vac; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:36Cfm; Noise Rating:35Dba; Power Rating:11W; Rated Speed:- Rohs Compliant: Yes |Ebm-Papst 8556V

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8556 V