Hammond 1590AFL

Enclosure, Flanged Lid, Aluminum, Die Cast, Natural, 3.64X1.52X1.06 in, 1590 Series
$ 5.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590AFL.

Farnell

Datasheet1 page13 years ago
Datasheet2 pages25 years ago
Datasheet1 page26 years ago

Electro Sonic

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.10%

Supply Chain

Country of OriginTaiwan
Introduction Date2014-04-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590WAFL
Watertight Die Cast Enclosure Flanged Lid 1590 121.5x38.5x31mm Die-Cast Aluminium Natural IP65
Hammond1590WA
Watertight Die Cast Enclosure 1590 92.6x38.5x31mm Die-Cast Aluminium Natural IP65
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud IndustriesCU-5123
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesAN-1318-A
Bud Industries AN-1318-A Aluminum Enclosure, 2.2x1.6x1.2 in, AN-A Series

Descriptions

Descriptions of Hammond 1590AFL provided by its distributors.

ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, NATURAL,3.64X1.52X1.06 IN,1590 SERIES
enclosure - diecast DIECAST BOX W/FLANGE LID (3.65 x 1.52 x 1.22) Hammond PN 1590AFL : UPC [623980676517] Color: Natural Aluminum
BOX, DIECAST, IP54, 92X38X27MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 93mm; External Width - Metric: 39mm; External Depth - Metric: 27mm; IP Rating: IP54; Body Colour: Natural;

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM