EBM-Papst 8412NGH

DC Fan Axial Sintec Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
$ 20.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412NGH.

IHS

Datasheet2 pages20 years ago
Datasheet1 page26 years ago

Master Electronics

Sager Electronics

element14 APAC

TME

Inventory History

3 month trend:
-14.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst3412NG
DC axial fan, 12 V, 92 x 92 x 25 mm, 84 m³/h, 32 dB, sintec slide bearing, ebm-papst 3412 NG
92 mm x 92 mm x 25.4 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fan Sleeve Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount
DC FAN / STANDARD / SIZE (MM): 92X92X25 / VOLTAGE: 12 / BEARING TYPE: SLEEVE
EBM-Papst8412NH
DC Fan Axial Ball Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed

Descriptions

Descriptions of EBM-Papst 8412NGH provided by its distributors.

DC Fan Axial Sintec Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
DC Fans Tubeaxial Fan, 80x80x25mm, 12VDC, 46.5CFM, 2.8W, 37dBA, 3600RPM, Sleeve Bearing
DC axial fan, 12 V, 80 x 80 x 25 mm, 79 m³/h, 37 dB, ball bearing, ebm-papst 8412 NGH
FAN, 80mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:80mm; External Depth:25mm; Noise Rating:37dBA; Flow Rate
Tube Axial Dc Fan; Rango De Producto:Serie 8400N; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:46.5Cu.ft/Min; Rango De Flujo - Métrico:79M³/H |Ebm-Papst 8412NGH
Axial Fan Power consumption: 2.8 W Temperature range: -20 ... 70 °C Voltage: 8...13.2 VDC Weight: 95 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2.8 W Rated voltage: 12 VDC Revolution speed: 3600 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 NGH