EBM-Papst 3412NG

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 49.4CFM 32dB( 92 X 92 X 25.4mm)
$ 25.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3412NG.

JRH Electronics

Datasheet4 pages6 years ago

IHS

Newark

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-17.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst3412NGV
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 49.4CFM 32dB 92 X 92 X 25.4mm
EBM-Papst3412N
ebm DC axial fan 3400 N, 92 x 92 x 25mm, 12 V dc, air flow volume84m³/h, speed2700rpm
EBM-Papst8412NG
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 40.6CFM 32dB( 80 X 80 X 25.4mm)
92 mm x 92 mm x 25.4 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fan Sleeve Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount

Descriptions

Descriptions of EBM-Papst 3412NG provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 49.4CFM 32dB( 92 X 92 X 25.4mm)
DC Fans Tubeaxial Fan, 92x92x25mm, 12VDC, 49.4CFM, 2.2W, 32dBA, 2700RPM, Sleeve Bearing
ebm DC axial fan 3400 N, 92 x 92 x 25mm, 12 V dc, air flow volume84m³/h, speed2700rpm
FAN, 92mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Noise Rating:32dBA; Flow Rate
Axial Fan Power consumption: 2.2 W Temperature range: -20 ... 75 °C Voltage: 12 VDC Weight: 100 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2.2 W Rated voltage: 12 VDC Revolution speed: 2700 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3412 NG