EBM-Papst 8412N/2G

DC Fans Tubeaxial, 80x25mm, 12VDC, 40.6CFM, 2W, 32dB, 3100RPM, Sleeve, Open Speed Signal
$ 22.335
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412N/2G.

Master Electronics

Datasheet3 pages22 years ago

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.42%

Related Parts

EBM-Papst8412N
DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 40.6CFM, 2W, 32dBA, 3100RPM, Ball Bearing
EBM-Papst8412NG
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 40.6CFM 32dB( 80 X 80 X 25.4mm)
EBM-Papst3412N
DC Fan Axial Ball Bearing 12V 8V to 15V 49.4CFM 32dB( 92 X 92 X 25.4mm)
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
Dc Axial Fan, Ball, 31.7Cfm, 0.15A, 12V Rohs Compliant: Yes |Orion Fans OD8025-12MB

Descriptions

Descriptions of EBM-Papst 8412N/2G provided by its distributors.

DC Fans Tubeaxial, 80x25mm, 12VDC, 40.6CFM, 2W, 32dB, 3100RPM, Sleeve, Open Speed Signal
DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Sleeve Bearing, 40.6 CFM
DC FAN, 12V, 80X80X25MM, 4036CFM, 32DBA, 2W, 3100RPM, WIRE LEADS
Dc Tubeaxial Fan |Ebm-Papst 8412N/2G
FAN AXIAL 80X25.4MM 12VDC WIRE
Axial Fan Power consumption: 2 W Temperature range: -20 ... 70 °C Voltage: 8...15 VDC Weight: 95 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 2 W Rated voltage: 12 VDC Revolution speed: 3100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 N/2 G
  • 8412 N/2G
  • 8412N2G