EBM-Papst 8412N

DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 40.6CFM, 2W, 32dBA, 3100RPM, Ball Bearing
$ 27.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412N.

IHS

Datasheet4 pages6 years ago
Datasheet1 page27 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.82%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst8412NG
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 40.6CFM 32dB( 80 X 80 X 25.4mm)
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
EBM-Papst3412N
ebm DC axial fan 3400 N, 92 x 92 x 25mm, 12 V dc, air flow volume84m³/h, speed2700rpm
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fan Axial Ball Bearing 12V 6V to 13.8V 41.3CFM 30dB 80 X 80 X 25mm

Descriptions

Descriptions of EBM-Papst 8412N provided by its distributors.

DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 40.6CFM, 2W, 32dBA, 3100RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 8V to 15V 40.6CFM 32dB( 80 X 80 X 25.4mm)
FAN, 80X80X25mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:80mm; External Depth:25mm; Noise Rating:32dBA; Flow Rate
Axial Fan Power consumption: 2 W Temperature range: -20 ... 70 °C Voltage: 8...15 VDC Weight: 95 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2 W Rated voltage: 12 VDC Revolution speed: 3100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 N
  • 8412N.
  • 8412N..