EBM-Papst 8412NG

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 40.6CFM 32dB( 80 X 80 X 25.4mm)
$ 22.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412NG.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Burklin Elektronik

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-2.11%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst8412N
DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 40.6CFM, 2W, 32dBA, 3100RPM, Ball Bearing
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
EBM-Papst3412NG
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 49.4CFM 32dB( 92 X 92 X 25.4mm)
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output
DC Fan Sleeve Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount

Descriptions

Descriptions of EBM-Papst 8412NG provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 40.6CFM 32dB( 80 X 80 X 25.4mm)
DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 40.6CFM, 2W, 32dBA, 3100RPM, Sintec Bearing
ebm DC axial fan 8400 N, 80 x 80 x 25mm, 12 V dc, air flow volume69m³/h, speed3100rpm
FAN, 80mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:80mm; External Depth:25mm; Noise Rating:32dBA; Flow Rate
Axial Fan Power consumption: 2 W Temperature range: -20 ... 70 °C Voltage: 8...15 VDC Weight: 95 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2 W Rated voltage: 12 VDC Revolution speed: 3100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 NG