EBM-Papst 3412N

ebm DC axial fan 3400 N, 92 x 92 x 25mm, 12 V dc, air flow volume84m³/h, speed2700rpm
$ 34.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3412N.

Farnell

Datasheet4 pages6 years ago

IHS

TME

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-2.77%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst3412NG
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 49.4CFM 32dB( 92 X 92 X 25.4mm)
EBM-Papst3412NGV
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 49.4CFM 32dB 92 X 92 X 25.4mm
EBM-Papst8412N
DC Fans DC Tubeaxial Fan, 80x80x25mm, 12VDC, 40.6CFM, 2W, 32dBA, 3100RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
DC Fan Axial Ball Bearing 12V 8V to 13.8V 60.2CFM 38dB 92.5 X 92.5 X 25mm High Speed

Descriptions

Descriptions of EBM-Papst 3412N provided by its distributors.

ebm DC axial fan 3400 N, 92 x 92 x 25mm, 12 V dc, air flow volume84m³/h, speed2700rpm
DC Fan Axial Ball Bearing 12V 8V to 15V 49.4CFM 32dB( 92 X 92 X 25.4mm)
FAN, 92mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Noise Rating:32dBA; Flow Rate
Axial Fan Power consumption: 2.2 W Temperature range: -20 ... 70 °C Voltage: 8...15 VDC Weight: 190 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2.2 W Rated voltage: 12 VDC Revolution speed: 2700 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3412 N
  • 3412N..