EBM-Papst 8218JN

DC axial fan, 48 V, 80 x 80 x 38 mm, 132 m³/h, 55 dB, ball bearing, ebm-papst, 8218 JN
$ 45.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8218JN.

IHS

Datasheet4 pages9 years ago

Farnell

Sager Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-2.36%

Supply Chain

Country of OriginGermany
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond27969PSLA
Die-cast aluminum RF enclosure, (L x W x H) 92 x 38 x 31 mm, natural, IP54, 27969PSLA
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590ABK
Aluminum die cast enclosure, (L x W x H) 92 x 39 x 27 mm, black (RAL 9005), IP54, 1590ABK
Bud IndustriesCU-123
ENCLOSURE, DIECAST, ADC-12 ALUMINUM ALLOY, NATURAL,3.625X1.5X1.218 ,ECONOBOX SERIES
Bud IndustriesAN-2850-A
BUD Aluminum Enclosure with Mounting Flanges (3.5 X 1.4 X 1.2 In) Item Number : AN-2850-A
Bud IndustriesCU-1872-B
BUD Utilibox Style F Plastic Utility Box Black (3.7 X 1.9 X 1.5 In) Item Number : CU-1872-B

Descriptions

Descriptions of EBM-Papst 8218JN provided by its distributors.

DC axial fan, 48 V, 80 x 80 x 38 mm, 132 m³/h, 55 dB, ball bearing, ebm-papst, 8218 JN
DC Fan Axial Ball Bearing 48V 36V to 53V 78CFM 55dB 80 X 80 X 38.15mm
DC Axial Fan, 48 V, Square, 80 mm, 38 mm, Ball Bearing, 78 CFM
DC Fans DC Tubeaxial Fan, 80 x80x38mm, 48VDC, 77
Fan; DC; 48VDC; 80x80x38mm; 2.2m3/min; 55.0dB.
DC Fan, Axial Construction, 48V, 11W
80X80X38 MM TUBEAXIAL, 48 VDC, CFM=78
Axial Fan Power consumption: 11 W Temperature range: -20 ... 70 °C Voltage: 36...53 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 8200J Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 11 W Rated voltage: 48 VDC Revolution speed: 8400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8218 JN