Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 27969PSLA

Die-cast aluminum RF enclosure, (L x W x H) 92 x 38 x 31 mm, natural, IP54, 27969PSLA
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 27969PSLA.

Burklin Elektronik

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-7.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond11451PSLA
Eddystone Die Cast Enclosure Eddystone 52.5x38x31mm Die-Cast Aluminium Metal / Matte IP54
Hammond1590A
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.642X1.516X1.22 IN, IP54,1590 SERIES
Hammond1590AFL
Enclosure Diecast 3.65 x 1.52 x 1.22 Inch Natural Aluminum Standard Flanged Lid
Bud IndustriesAN-1300-A
Bud Industries AN-1300-A Aluminum Enclosure, 3.5x1.4x1.2 in, AN-A Series
Bud IndustriesCU-5123
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,3.625X1.5X1.218 IN, ECONOBOX SERIES
Bud IndustriesCN-5702
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,3.52X1.38X1.22 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 27969PSLA provided by its distributors.

Die-cast aluminum RF enclosure, (L x W x H) 92 x 38 x 31 mm, natural, IP54, 27969PSLA
DIE-CAST ENCLOSURE, ALUMINUM, IP54, 3.62 X 1.50 X 1.06, EDDYSTONE SERIES
Universal housing Eddystone 92x38x31mm Die-Cast Aluminium Metal / Matte IP54
Eddystone Aluminum 92X38X31 3.6 x 1.5 x 1.22 Inch Natural Aluminum
EDDYSTONE ALUM 92X38X31 Hammond Part Number 27969PSLA
Hammond 27969PSLA Eddystone Case 92x38x31mm
Hammond Die-cast aluminum housing, external dimensions92 x 38 x 31mm, Eddystoneseries, IP54, Natural color, shielding
BOX, DIECAST, SHALLOW LID; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 31mm; External Width - Metric: 92mm; External Depth - Metric: 38mm; IP Rating: IP54; Body Colour: Natural; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM