Axial Fan Power consumption: 36 W Temperature range: -20 ... 70 °C Voltage: 20...58 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 8200J Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 36 W Rated voltage: 48 VDC Revolution speed: 14000 rpm