Hammond 1594BBK

Enclosure, Box-lid, Desktop, Abs, UL94V0, Black, 3.2X2.2X1.57 in, IP54, 1594 Series
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594BBK.

HQonline

Datasheet1 page20 years ago

Master Electronics

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-5.74%

Supply Chain

Country of OriginCanada
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1594BWBK
Hammond 1594BWBK Heavy Duty FRABS Enclosure Watertight 81 x 56 x 40mm Black
Hammond1594BSBK
Hammond 1594BSBK Heavy Duty GPABS Enclosure 81 x 56 x 40mm Black
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Bud IndustriesEXN-23351-BKP
Electronic PCB Enclosure with Gasket 2.70 in. H x 1.39 in. W x 3.5 in. D Extruded Aluminum
Bud IndustriesCU-793
Die Cast Aluminum Enclosure CN-5702, Die Cast Aluminum Enclosure (3.5 X 1.4 X 1.2 In)
Bud IndustriesCU-790
Enclosure 1.50 in. H x 2.00 in. W x 3.00 in. D Non-Metallic Black ABS

Descriptions

Descriptions of Hammond 1594BBK provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,3.2X2.2X1.57 IN, IP54,1594 SERIES
BOX, ABS, IP54, BLACK; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 81mm; External Width - Metric: 56mm; External Depth - Metric: 40mm; IP Rating: IP54; Body Colour: Black; NEMA Rating: -; Exter
Enclosure Material = ABS / Protection Rating = IP54 / Protection Rating = IP66 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 81 / External Depth mm = 56 / External Height mm = 28 / Internal Width mm = 70.87 / Internal Depth mm = 34.3 / Series = 1594

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1594BBK.