Bud Industries CU-791

Bud Industries CU-791 Utility Box, Style E, Plastic, 3.1x3.1x1.5 in, Utilibox Series
$ 3.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-791.

Newark

Datasheet1 page19 years ago
Datasheet1 page26 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-45.00%

Related Parts

Bud IndustriesCU-791-MB
Plastic Enclosure 3.08 in. H x 3.08 in. W x 1.50 in. D ABS Plastic Black
Bud Industries47805
BOX ABS BLACK 3"L X 3"W
Hammond1591LSFLBK
Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Black Flanged Lid General Purpose ABS
Hammond1591XXLSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.4X2.2X1.52 IN, IP54,1591XXS SERIES
Hammond1591XXMSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.3X2.2X0.92 IN, IP54,1591XXS SERIES
Bud IndustriesHH-3642
ENCLOSURE, ABS PLASTIC, UL94-HB, HAND HELD, SNAP TOGETHER, BLACK,3.47LX2.48W,1.08D

Descriptions

Descriptions of Bud Industries CU-791 provided by its distributors.

Bud Industries CU-791 Utility Box, Style E, Plastic, 3.1x3.1x1.5 in, Utilibox Series
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type: Utility Box; Enclosure Material: ABS; External Height - Metric: 38.1mm; External Width - Metric: 78mm; External Depth - Metric: 78mm; IP Rating: -; Body C 91F3939
ENCLOSURE, DESKTOP, ABS, 3.08 X 3.08 X 1.5IN, STYLE E SERIES
Black Acrylonitrile Butadiene Styrene Utility Box
Enclosures, Boxes, & Cases 3"X3"X1.5" PLAS BOX
BOX ABS BLACK 3.079"L X 3.079"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU791