EBM-Papst 8214JH3

DC axial fan, 24 V, 80 x 80 x 38 mm, 190 m³/h, 66 dB, ball bearing, ebm-papst, 8214 J/H3
$ 76.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8214JH3.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.73%

Supply Chain

Country of OriginGermany
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1594BBK
ABS enclosure, (L x W x H) 81 x 56 x 40 mm, black (RAL 9005), IP54, 1594BBK
Hammond1591LBK
Black Flame-Retardant ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-791
Bud Industries CU-791 Utility Box, Style E, Plastic, 3.1x3.1x1.5 in, Utilibox Series

Descriptions

Descriptions of EBM-Papst 8214JH3 provided by its distributors.

DC axial fan, 24 V, 80 x 80 x 38 mm, 190 m³/h, 66 dB, ball bearing, ebm-papst, 8214 J/H3
DC Fan Axial Ball Bearing 24V 12V to 27.6V 112CFM 66dB( 80 X 80 X 38.15mm)
DC Axial Fan, 24 V, Square, 80 mm, 38 mm, Ball Bearing, 112 CFM
Fan; DC; 24VDC; 80x80x38mm; 3.17m3/min; 66.0dB.
DC FAN, 24V, 80X80X38, 112FM, 66DBA, 25W, WIRE LEADS
DC Fans EC Tubeaxial Fan 24VDC, 112CFM, 66dBA
DC Fan, Axial Construction, 24V, 26W
Axial Fan Power consumption: 26 W Temperature range: -20 ... 70 °C Voltage: 12...27.6 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 8200J Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 26 W Rated voltage: 24 VDC Revolution speed: 12000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8214 J/H3
  • 8214 JH3
  • 8214J/H3