EBM-Papst 8214J/2H4P

DC Fans Tubeaxial Fan, 24VDC, 71dB, Flange Mount, Ball, Speed Signal, Open Collector
$ 94.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8214J/2H4P.

Farnell

Datasheet11 pages7 years ago
Datasheet1 page15 years ago
Datasheet2 pages15 years ago

element14 APAC

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-3.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst8214JH4
DC axial fan, 24 V, 80 x 80 x 38 mm, 222 m³/h, 71 dB, ball bearing, ebm-papst, 8214 JH4
EBM-Papst4414F
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100.1CFM, 5W, 43dBA, 2900RPM, Ball Bearing
EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 8214J/2H4P provided by its distributors.

DC Fans Tubeaxial Fan, 24VDC, 71dB, Flange Mount, Ball, Speed Signal, Open Collector
DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm
Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:130.7Cfm; Noise Rating:71Dba; Power Rating:37W; Rated Speed:14000Rpm; Current Rating:-; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 8214J/2H4P
Current Rating Max. A = 1.4 / Operating Voltage Max. V = 27.6 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 14000 / Flow Rate m³/h = 220 / Width mm = 80 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 750 / Height mm = 80 / Nominal Voltage V = 24 / Noise Level dBA = 71 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8214 J/2 H4P
  • 8214 J/2H4P
  • 8214J2H4P