EBM-Papst 712F/2L-005

DC axial fan, 12 V, 70 x 70 x 15 mm, 28 m³/h, 25 dB, slide bearing, ebm-papst, 712 F/2L-005
$ 22.217
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 712F/2L-005.

Farnell

Datasheet1 page15 years ago

Sager Electronics

element14 APAC

TME

Newark

Inventory History

3 month trend:
+4.19%

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 17CFM 25dBA 12" Wires
EBM-Papst612F
DC Fan Axial Sintec-Sleeve Bearing 12V 10.8V to 13.2V 17.1CFM 27dB 60 X 60 X 15mm
EBM-Papst612FH
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 13.2V 19.4CFM 31dB (60 X 60 X 15mm) High Speed
EBM-Papst612NGME
DC axial fan, 12 V, 60 x 60 x 25 mm, 35 m³/h, 28 dB, slide bearing, ebm-papst, 612 NGME
DC Fan Vapo Bearing 12V 0.11A 1.32W 5500RPM 13.8CFM 31dBA Flange Mount
DC Fans Axial Fan, 45x45x10mm, 12VDC, 11.8CFM, 0.18H2O, Vapo, Wire, Auto Restart

Descriptions

Descriptions of EBM-Papst 712F/2L-005 provided by its distributors.

DC axial fan, 12 V, 70 x 70 x 15 mm, 28 m³/h, 25 dB, slide bearing, ebm-papst, 712 F/2L-005
DC Fan Axial Sintec Bearing 12V 8V to 13.8V 16.5CFM 25dB( 70 X 70 X 15mm)
Axial Fan, 70Mm, 12Vdc, 16.5Cfm, 25Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:70Mm; External Depth:15Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:16.5Cfm; Noise Rating:25Dba; Power Rating:600Mw Rohs Compliant: Yes |Ebm-Papst 712F/2L-005
Axial Fan Power consumption: 0.6 W Temperature range: -20 ... 70 °C Voltage: 8...13.8 VDC Weight: 55 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 313 mm Power consumption max.: 0.6 W Rated voltage: 12 VDC Revolution speed: 3300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 712 F/2 L-005
  • 712 F/2L-005
  • 712F/2L005
  • 712F2L-005
  • 712F2L005