EBM-Papst 6424R-343

DC Fan Axial Ball Bearing 24V 12V to 28V 172 X 150 X 51mm
$ 96.884
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6424R-343.

Master Electronics

Datasheet10 pages11 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+10.45%

Related Parts

EBM-Papst6424
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
EBM-Papst6448
DC Axial Fan, 48 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
172 mm x 150 mm x 55 mm Tube Axial Fan 115 VAC Ball Bearing 230CFM 53dBA 12" Wires
AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 57dBA, 3300RPM, Ball Bearing
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor

Descriptions

Descriptions of EBM-Papst 6424R-343 provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 172 X 150 X 51mm
DC FAN, AXIAL, 172MM, 24VDC; Supply Voltage VDC: 24V; Fan Frame Type: Rectangular with Rounded Ends; Fan Frame Size: 172mm; External Depth: 51mm; Bearing Type: Ball Bearing; Air Flow - CFM: 241.3CFM; Noise 65H8568
Dc Fan, Axial, 172Mm, 24Vdc; Rango De Producto:Serie 6400; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:-; Rango De Flujo - Imperial:241.3Cu.ft/Min; Rango De Flujo - Métrico:410M³/H |Ebm-Papst 6424R-343
Current Rating Max. mA = 755 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3400 / Flow Rate m³/h = 390 / Width mm = 150 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 260 / Height mm = 172 / Nominal Voltage V = 24 / Noise Level dBA = 55 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6424R343