EBM-Papst 6448

DC Axial Fan, 48 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
$ 113.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6448.

IHS

Datasheet4 pages10 years ago

Electro Sonic

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-52.80%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst6248N
ebm-papst DC axial fan 6200 N, 172 x 51mm, 48 V DC, air flow volume410m³/h, speed3400rpm
EBM-Papst6248N/12
DC Fan Axial Ball Bearing 48V 28V to 60V 241.3CFM 55dB 171.5 X 50.8mm
EBM-Papst6448U
DC Fans Tubeaxial Fan, 172x150x51mm, 48VDC, 241.3CFM, 17W, 3400RPM, Ball Bearing, IP68
172 mm x 152 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 235CFM 52dBA 12" Wires
DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount
172 mm x 150 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 224.2CFM 55.3dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 6448 provided by its distributors.

DC Axial Fan, 48 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
DC Fans Tubeaxial Fan, 172x150x51mm, 48VDC, 241.3CFM, 17W, 57dBA, 3400RPM, Ball Bearing
DC Fan Axial Ball Bearing 48V 28V to 60V 241.3CFM 57dB 171.5 X 150 X 50.8mm
Axial Fan, 172Mm, 48Vdc; Rango De Producto:Serie 6400; Tensión De Alimentación:48Vdc; Tamaño Del Marco Del Ventilador:172Mm; Profundidad Externa:51Mm; Rango De Flujo - Imperial:241Cu.ft/Min; Rango De Flujo - Métrico:410M³/H |Ebm-Papst 6448
Current Rating Max. mA = 420 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 28 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3400 / Flow Rate m³/h = 390 / Width mm = 150 / Current Rating Min. mA = 170 / Height mm = 172 / Nominal Voltage V = 48 / Noise Level dBA = 55 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6448.