EBM-Papst 5318/2TDHHP

DC Fan Axial Ball Bearing 48V 36V to 72V 288.4CFM 75dB 139.6 X 139.6 X 50.8mm Low Noise/PWM
$ 161.741
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5318/2TDHHP.

JRH Electronics

Datasheet4 pages9 years ago

Electro Sonic

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst5314/2TDHHP
DC Fan Axial Ball Bearing 24V 16V to 36V 288.4CFM 75dB 139.6 X 139.6 X 50.8mm Low Noise/PWM
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 48 V Dual Ball Bearing DC Fan
EBM-Papst4118NH5
DC Fan Axial Ball Bearing 48V 36V to 60V 229.5CFM 70dB 119 X 119 X 38mm
EBM-Papst4118NH6
DC Fans Tubeaxial Fan, 119x38mm, 48VDC, 259CFM, 62W, 73dB, 8400RPM, Ball, Sensor Signal
DC Fan Axial Ball Bearing 48V 40V to 52V 243.2CFM 66dB 120 X 120 X 38mm
DC FAN, 12V, 3.6A, 120X120X38MM, 226CFM, 65DBA, 5000RPM, WIRE LEADS

Descriptions

Descriptions of EBM-Papst 5318/2TDHHP provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 72V 288.4CFM 75dB 139.6 X 139.6 X 50.8mm Low Noise/PWM
DC Fans Tubeaxial Fan, 140x51mm, 48VDC, 288.4CFM, 67W, Speed Signal, Open Collector
DC Fan Ball Bearing 48V 66W 7000RPM 288.4CFM 75dB Flange Mount
Axial Fan, 140Mm, 48Vdc; Rango De Producto:Serie S-Force; Tensión De Alimentación:48Vdc; Tamaño Del Marco Del Ventilador:140Mm; Profundidad Externa:51Mm; Rango De Flujo - Imperial:288.4Cu.ft/Min; Rango De Flujo - Métrico:8.166M³/Min |Ebm-Papst 5318/2TDHHP
Power Connection Type = 4-Pin Stranded Wire / Noise Level dBA = 75 / Current Rating Min. mA = 950 / Nominal Voltage V = 48 / Current Rating Max. A = 1.79 / Width mm = 140 / Depth mm = 51 / Height mm = 140 / AC or DC Operation = DC / Operating Voltage Min. V = 36 / Operating Voltage Max. V = 72 / Flow Rate m³/h = 480 / Bearing Type = Ball / Fan Speed min-1 = 7000

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst