EBM-Papst 624/2H3P

DC Fan Axial Ball Bearing 24V 18V to 28V 39.4CFM 48dB 60 X 60 X 25.4mm Low Noise
$ 36.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 624/2H3P.

JRH Electronics

Datasheet11 pages7 years ago

TME

Sager Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-9.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bud IndustriesPB-1554-BF
ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 3X2X1 IN, STYLE C
Bud IndustriesCU-742
UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 3 X 2.5 X 1IN, UTILIBOX STYLE D
Bud IndustriesCU-742-MB
UTILIBOX FLANGED ENCLOSURE, PANEL, POLYSTYRENE, 3 X 2.5 X 1IN, STYLE D SERIES
Hammond1596B106-5
Enclosure Plastic Potting Box 3.93 x 2.36 x 0.99 Inch Black 5 Pack
SerpacCA8B2,BK
ENCLOSURE, PLASTIC, 3.27 IN., 1.81 IN., 1.02 IN., GRAY, CIRCUIT BOARD MOUNTING
SerpacC28,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5X1.85X1 IN, C-SERIES

Descriptions

Descriptions of EBM-Papst 624/2H3P provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 28V 39.4CFM 48dB 60 X 60 X 25.4mm Low Noise
DC axial fan, 24 V, 60 x 60 x 25 mm, 67 m³/h, 48 dB, ball bearing, ebm-papst, 624/2 H3P
DC Fans Tubeaxial, 60x25mm, 24VDC, 39.4CFM, 5.8W, 48dB, 9700RPM, Ball, Open Speed Signal
DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 39.4 CFM
FAN, AXIAL, 24VDC, 60X60X25MM, 39.43 CFM, 5.6W, 9700RPM, BALL, IP20
Axial Fan, Compact, Ball, 620 Series, 24 Vdc, 60 Mm, 25 Mm, 39.4 Cu.ft/Min, 67 M3/H |Ebm-Papst 624/2H3P
Fan, 60mm SQ x 25mm DP 24VDC 39CFM
ebm 620, 60 x 60 x 25mm, 24V , 67m3/h, 9700rpm
FAN AXIAL 60X25.4MM 24VDC WIRE
Axial Fan CAT Catalogue Description 4: With Tachometer and PWM-Signal Power consumption: 5.6 W Temperature range: -20 ... 60 °C Voltage: 18...28 VDC Weight: 85 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 620 Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 5.6 W Rated voltage: 24 VDC Revolution speed: 9700 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 624/2 H3P