Bud Industries PB-1554-BF

Enclosure, Potting Box, Panel Mount, Abs, UL94V0, Black, 3X2X1 in, Style C
$ 17.935
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PB-1554-BF.

Master Electronics

Datasheet1 page16 years ago

Sager Electronics

Electro Sonic

Mouser

Newark

Inventory History

3 month trend:
+47.14%

Related Parts

Bud IndustriesPB-1558-BF
ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 2X1.5X1 IN, STYLE C
Bud IndustriesPB-1558
BUD Potting Box Style A Plastic Box (2 X 1.5 X 1 In) Item Number : PB-1558 Sold in Packs of 10
Bud IndustriesPB-1558-TF
Bud Industries PB-1558-TF Potting Box Style B, Flanges, Plastic, 2x1.5x1 in
Enclosure Plastic 3.9 x 2 x 0.8 Inch Black General Purpose ABS with Self Tapping Screws
Hammond1591AFLBK
ENCLOSURE, FLANGED LID, PANEL MOUNT, ABS, UL94V0,BLACK,3.93X1.97X0.82 IN,1591 SERIES
Hammond1591XXASBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.9X2X0.92 IN, IP54,1591XXS SERIES

Descriptions

Descriptions of Bud Industries PB-1554-BF provided by its distributors.

ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0, BLACK, 3X2X1 IN, STYLE C
Enclosure, Potting Box, Plastic, Black; Tipo De Envolvente:Potting Box; Altura Externa - Métrico:76Mm; Anchura Externa - Métrico:51Mm; Profundidad Externa - Métrico:25Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PB-1554-BF
ENCLOSURE, POTTING BOX, PLASTIC, BLACK;; ENCLOSURE, POTTING BOX, PLASTIC, BLACK; Enclosure Type:Potting Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:3"; External Height - Metric:76mm; External Width - Imperial:2"; External Width - Metric:51mm

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB1554BF