Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-742

Utilibox Enclosure, Desktop, Polystyrene, 3 X 2.5 X 1IN, Utilibox Style D

$ 6.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-742.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Related Parts

Bud IndustriesCU-742-MB
UTILIBOX FLANGED ENCLOSURE, PANEL, POLYSTYRENE, 3 X 2.5 X 1IN, STYLE D SERIES
Bud IndustriesPS-11521-B
Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
Bud IndustriesCU-3241-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,2.54X2.54X1.00,MOUNTING BRACKETS, BLACK, UTILIBOX
SerpacWM011I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES
SerpacC28,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5X1.85X1 IN, C-SERIES
SerpacWM011,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES

Descriptions

Descriptions of Bud Industries CU-742 provided by its distributors.

UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 3 X 2.5 X 1IN, UTILIBOX STYLE D
ENCLOSURE, UTILITY, POLYSTYRENE, BLACK; Enclosure Type: Utility Box; Enclosure Material: Polystyrene; External Height - Metric: 25.4mm; External Width - Metric: 64mm; External Depth - Metric: 76mm; IP Rati 06M4562
Enclosure, Utility, Polystyrene, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:25Mm; Anchura Externa - Métrico:64Mm; Profundidad Externa - Métrico:76Mm; Envolvente, Material:Ps (Poliestireno); Ip:Not Rated; Peso:2Oz |Bud Industries CU-742

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-742.
  • CU742