Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-742-MB

Plastic Enclosure 3.00 in. H x 2.50 in. W x 1.00 in. D Polystyrene Black

$ 5.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-742-MB.

Master Electronics

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesCU-742
UTILIBOX ENCLOSURE, DESKTOP, POLYSTYRENE, 3 X 2.5 X 1IN, UTILIBOX STYLE D
Bud IndustriesPS-11521-B
Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
Bud IndustriesCU-3241-MB
ENCLOSURE, ABS PLASTIC, UL94-5VA,2.54X2.54X1.00,MOUNTING BRACKETS, BLACK, UTILIBOX
SerpacWM011I,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES
SerpacC28,BK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 5X1.85X1 IN, C-SERIES
SerpacWM011,BK
ENCLOSURE, FLANGED LID, PANEL MNT, ABS, UL94HB, BLACK,4.61X2.32X1.1 IN, IP40,WM SERIES

Descriptions

Descriptions of Bud Industries CU-742-MB provided by its distributors.

Plastic Enclosure 3.00 in. H x 2.50 in. W x 1.00 in. D Polystyrene Black
UTILIBOX FLANGED ENCLOSURE, PANEL, POLYSTYRENE, 3 X 2.5 X 1IN, STYLE D SERIES
Utilibox Style D Plastic Utility Box with Mounting Flanges CU-742-MB, Utilibox Style D Plastic Utility Box with Mounting Flanges (3 X 2.5 X 1 In)
ENCLOSURE, UTILITY, POLYSTYRENE, BLACK;; ENCLOSURE, UTILITY, POLYSTYRENE, BLACK; Enclosure Type:Utility Box; Enclosure Material:Polystyrene; Body Color:Black; External Height - Imperial:1"; External Width - Imperial:2.5"; External Depth - Imperial:3"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-742-MB.
  • CU742MB