EBM-Papst 614NGN

DC axial fan, 24 V, 60 x 60 x 25 mm, 41 m³/h, 35 dB, slide bearing, ebm-papst 614 NGN
$ 18.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614NGN.

JRH Electronics

Datasheet1 page20 years ago

IHS

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-29.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst624N
DC axial fan, 24 V, 60 x 60 x 25 mm, 40 m³/h, 35 dB, ball bearing, ebm-papst 624 N
EBM-Papst614NGM
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 20.6CFM 28dB( 60 X 60 X 25.4mm) Middle Speed
EBM-Papst614NGH
DC Fan Axial Sintec Bearing 24V 18V to 26V 27.1CFM 38dB 60 X 60 X 25.4mm High Speed
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
DC Fan Axial Ball Bearing 24V 15V to 26.4V 17CFM 25dB 60 X 60 X 25mm Middle Speed

Descriptions

Descriptions of EBM-Papst 614NGN provided by its distributors.

DC axial fan, 24 V, 60 x 60 x 25 mm, 41 m³/h, 35 dB, slide bearing, ebm-papst 614 NGN
DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, 24.7CFM, 2.1W, 35dBA, Sleeve, Lead Wires
DC Fan Axial Sintec Bearing 24V 18V to 28V 24.7CFM 35dB 60 X 60 X 25.4mm
DC Fan Sintec Bearing 24V 2.1W 24.7CFM 35dB Flange Mount
FAN, 60mm, 24VDC, 24.7CFM, 35DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:35dBA; Flow Rate
Axial Fan, 60Mm, 24Vdc; Rango De Producto:Serie 600Ng; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:24.7Cu.ft/Min; Rango De Flujo - Métrico:0.69M³/Min |Ebm-Papst 614NGN
Axial Fan Power consumption: 1.8 W Temperature range: -20 ... 70 °C Voltage: 24 VDC Weight: 66 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 1.8 W Rated voltage: 24 VDC Revolution speed: 5100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 NGN
  • 614-NGN
  • 614NGN.
  • 614NGN..