EBM-Papst 614NGH

DC Fan Axial Sintec Bearing 24V 18V to 26V 27.1CFM 38dB 60 X 60 X 25.4mm High Speed
$ 20.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614NGH.

IHS

Datasheet1 page20 years ago
Datasheet1 page26 years ago

element14 APAC

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst614NGN
DC axial fan, 24 V, 60 x 60 x 25 mm, 41 m³/h, 35 dB, slide bearing, ebm-papst 614 NGN
EBM-Papst624H
DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB 60 X 60 X 25.4mm Low Noise
EBM-Papst714F
DC axial fan, 24 V, 70 x 70 x 15 mm, 44 m³/h, 38 dB, sintec slide bearing, ebm-papst, 714 F
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
DC Fan Axial Ball Bearing 24V 15V to 27.6V 34.6CFM 32.5dB 80 X 80 X 20mm

Descriptions

Descriptions of EBM-Papst 614NGH provided by its distributors.

DC Fan Axial Sintec Bearing 24V 18V to 26V 27.1CFM 38dB 60 X 60 X 25.4mm High Speed
DC axial fan, 24 V, 60 x 60 x 25 mm, 46 m³/h, 38 dB, sintec slide bearing, ebm-papst 614 NGH
DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, 27.1CFM, 2.6W, 38dBA, Sleeve, Lead Wires
FAN, 60MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 38dBA; Flow Rate - Imperial: 27.1cu.ft/min; Flow Rate - Metric: 0.76m³/min; Bearing Type: Sleeve; Power Connectio
Current Rating Max. mA = 110 / Operating Voltage Max. V = 26 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 5600 / Flow Rate m³/h = 43 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 80 / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 37 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 NGH