Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 614NGM

DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 20.6CFM 28dB( 60 X 60 X 25.4mm) Middle Speed
$ 21.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614NGM.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Burklin Elektronik

Newark

Farnell

TME

Inventory History

3 month trend:
-15.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst614NM
Dc Fans Dc Tubeaxial Fan, 60X60X25Mm, 24Vdc, 20.6Cfm, 1.4W, 28Dba, 4100Rpm, Ball Bearing
EBM-Papst614F
DC Fan Axial Sintec-Sleeve Bearing 24V 21.6V to 26.4V 17.1CFM 27dB( 60 X 60 X 15mm)
DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
DC Fan Axial Ball Bearing 24V 15V to 26.4V 17CFM 25dB 60 X 60 X 25mm Middle Speed
DC FAN, 24V, 60X60X25MM, 23.5CFM, 1.8W, 34.5DBA, 4500RPM, WIRE LEADS

Descriptions

Descriptions of EBM-Papst 614NGM provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 20.6CFM 28dB( 60 X 60 X 25.4mm) Middle Speed
DC axial fan, 24 V, 60 x 60 x 25 mm, 35 m³/h, 28 dB, sintec slide bearing, ebm-papst 614 NGM
DC Fans Tubeaxial Fan, 60x60x25mm, 24VDC, 20.6CFM, 1.7W, 28dBA, 4100RPM, Sintec Bearing
ebm DC axial fan 600 N, 60 x 60 x 25mm, 24 V dc, air flow volume35m³/h, speed4100rpm
FAN, 60mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:28dBA; Flow Rate
Axial Fan Power consumption: 1.7 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 66 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 1.7 W Rated voltage: 24 VDC Revolution speed: 4100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 NGM
  • 614NGM.