Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 624H

DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB 60 X 60 X 25.4mm Low Noise
$ 27.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 624H.

JRH Electronics

Datasheet4 pages10 years ago

Electro Sonic

Newark

Sager Electronics

TME

Inventory History

3 month trend:
+92.21%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst614NHH
DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 41 dB, ball bearing, ebm-papst 614 NHH
EBM-Papst614NH
DC Fan Axial Ball Bearing 24V 18V to 26V 27.1CFM 37dB 60 X 60 X 25.4mm High Speed
EBM-Papst624N
DC axial fan, 24 V, 60 x 60 x 25 mm, 40 m³/h, 35 dB, ball bearing, ebm-papst 624 N
DC Fan Ball Bearing 24V 0.122A 2.9W 5000RPM 27.5CFM 39dB Flange Mount
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 32CFM 32dBA 12" Wires
DC Fan Ball Bearing 24V 0.104A 2.5W 5600RPM 29CFM 38dBA Flange

Descriptions

Descriptions of EBM-Papst 624H provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB 60 X 60 X 25.4mm Low Noise
DC axial fan, 24 V, 60 x 60 x 25 mm, 46 m³/h, 39 dB, ball bearing, ebm-papst, 624 H
ebm DC axial fan 620, 60 x 60 x 25mm, 24VDC, air flow volume46m³/h, speed6850rpm
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 1.9W, 39dBA, 6850RPM, Ball Bearing
60mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 27CFM 39dBA 12" Wires
AXIAL FAN, 60X25mm, 26CFM, 39DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:39dBA; Flow Rate
Axial Fan Power consumption: 2.4 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 85 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 620 Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2.4 W Rated voltage: 24 VDC Revolution speed: 6850 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 624 H