EBM-Papst 614J/2H

DC Fan Axial Ball Bearing 24V 18V to 30V 48.26CFM 62dB 60 X 60 X 32mm
$ 54.041
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614J/2H.

Master Electronics

Datasheet4 pages7 years ago
Datasheet1 page8 years ago
Datasheet4 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
-0.55%

Related Parts

EBM-Papst614JH
DC Fan Axial Ball Bearing 24V 14V to 26.4V 41.1CFM 53dB 60 X 60 X 32mm High Speed
EBM-Papst612JH
DC Fan Axial Ball Bearing 12V 7V to 13.6V 41.2CFM 53dB (60 X 60 X 32mm) High Speed
EBM-Papst612J/2H
DC Fan Ball Bearing 12V 7.7W 11700RPM 41.2CFM 53dBA Flange Mount
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Blower Ball Bearing 12V 0.6A 3000RPM 35CFM 49dB Flange Mount

Descriptions

Descriptions of EBM-Papst 614J/2H provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 30V 48.26CFM 62dB 60 X 60 X 32mm
DC Axial Fan, 24 V, Square, 60 mm, 32 mm, Ball Bearing, 41.2 CFM
DC Fans Tubeaxial, 60x32mm, 24VDC, 41.1CFM, 7.7W, 53dB, 11700RPM, Ball, Speed Signal
FAN, AXIAL,24VDC,41CFM,7.3W,.32A,11700RPM,60X25X60MM, TACH
Dc Tubeaxial Fan |Ebm-Papst 614J/2H
Current Rating Max. mA = 330 / Operating Voltage Max. V = 26.4 / Operating Voltage Min. V = 14 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 11700 / Flow Rate m³/h = 70 / Width mm = 60 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 165 / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 53 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 J/2 H
  • 614J2H