EBM-Papst 614JH

DC Fan Axial Ball Bearing 24V 14V to 26.4V 41.1CFM 53dB 60 X 60 X 32mm High Speed
$ 56.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614JH.

JRH Electronics

Datasheet4 pages9 years ago

Electro Sonic

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-14.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst612JH
DC Fan Axial Ball Bearing 12V 7V to 13.6V 41.2CFM 53dB (60 X 60 X 32mm) High Speed
EBM-Papst624HH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 2.9W, 43dBA, 8200RPM, Ball Bearing
Dc Fan Ball Bearing 24V 29W 10500Rpm 230Cfm Flang/Ebm Papst |Ebm-Papst 3214J/2H3F-191
EBM-Papst622HH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.5W, 43dBA, 8200RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 7V to 13.8V 53CFM 56dB 60 X 60 X 38mm
DC Fan Ball Bearing 12V 0.84A 10.08W 9000RPM 50.4CFM 55dBA Flange Mount

Descriptions

Descriptions of EBM-Papst 614JH provided by its distributors.

DC Fan Axial Ball Bearing 24V 14V to 26.4V 41.1CFM 53dB 60 X 60 X 32mm High Speed
DC Fans Tubeaxial Fan, 60x60x32mm, 24VDC, 41.1CFM, 7.7W, 53dBA, 11700RPM, Ball Bearing
DC axial fan, 24 V, 60 x 60 x 32 mm, 70 m³/h, 53 dB, ball bearing, ebm-papst 614 JH
FAN, 60mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:60mm; External Depth:32mm; Noise Rating:53dBA; Flow Rate
Axial Fan Power consumption: 7.7 W Temperature range: -20 ... 70 °C Voltage: 14...26.4 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 600J Termination: Stranded Wire 2-Pin Power consumption max.: 7.7 W Rated voltage: 24 VDC Revolution speed: 11700 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 JH
  • 614JH.
  • 614JH....