Orion ODB600PT-12HB

DC Blower Ball Bearing 12V 0.6A 3000RPM 35CFM 49dB Flange Mount
$ 23.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion ODB600PT-12HB.

Future Electronics

Datasheet1 pageNaN years ago

RS (Formerly Allied Electronics)

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Ball Bearing 12V 0.21A 2.5W 3000RPM 40CFM 35dB Flange Mount
DC Fan Axial Ball Bearing 12V 6V to 13V 32.8CFM 34dB 80 X 80 X 15mm
DC Fan Ball Bearing 12V 0.2A 2.4W 3000RPM 35.3CFM 31dB Flange Mount
80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
DC Blower Ball Bearing 12V 0.72A 8.6W 3600RPM 30.5CFM 55.8dB Flange Mount
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output

Descriptions

Descriptions of Orion ODB600PT-12HB provided by its distributors.

DC Blower Ball Bearing 12V 0.6A 3000RPM 35CFM 49dB Flange Mount
Fan Blower, 120Mm X 31Mm, 12Vdc; Blower Type:Centrifugal; Supply Voltage:12Vdc; Voltage Type:Dc; Fan Frame Size:120Mm; External Depth:31Mm; Air Flow - Cfm:30Cfm; Air Flow - M3/Min:-; Noise Rating:49Db; Bearing Type:Ball Bearing Rohs Compliant: Yes |Orion Fans ODB600PT-12HB
Blower DC; Side Inlet; 12V DC; 35 CFM; 120.50 mm Length x 31.00 mm Width x 120.50 mm Depth; 3000 RPM; 49 dB Noise Level; (2) Wire Lead; Dual Ball Bearing; PBT UL94V-0 Plastic Housing; PBT UL94V-0 Plastic Impeller
Internal Diameter mm = 43.4 / Noise Level dBA = 49 / Nominal Voltage V = 12 / Termination Type = Stranded Wire, 2-Pin / Outlet Diameter mm = 66.8 / Width mm = 120 / Current Max. mA = 600 / Depth mm = 31 / Commutation Type = Auto Restart / Height mm = 120 / AC or DC Operation = DC / Operating Voltage Min. V = 8 / Operating Voltage Max. V = 14 / Flow Rate m³/h = 51 / Blower Type = Single-Sided / Bearing Type = Ball / Fan Speed min-1 = 2700

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODB600PT-12HB.
  • ODB600PT12HB