EBM-Papst 612J/2H

DC Fan Ball Bearing 12V 7.7W 11700RPM 41.2CFM 53dBA Flange Mount
$ 49.238
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612J/2H.

Master Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Related Parts

EBM-Papst612JH
DC Fan Axial Ball Bearing 12V 7V to 13.6V 41.2CFM 53dB (60 X 60 X 32mm) High Speed
EBM-Papst3906
AC Fan Ball Bearing 115V 9W 60Hz 3150RPM 41.2CFM 40dB Flange Mount
EBM-Papst614JH
DC Fan Axial Ball Bearing 24V 14V to 26.4V 41.1CFM 53dB 60 X 60 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
AXIAL FAN, BALL, 50CFM, 42DB, 0.07A, 48V; Supply Voltage VDC:48V; Fan Frame Type:Square;

Descriptions

Descriptions of EBM-Papst 612J/2H provided by its distributors.

DC Fan Ball Bearing 12V 7.7W 11700RPM 41.2CFM 53dBA Flange Mount
DC Fans Tubeaxial, 60x32mm, 12VDC, 41.1CFM, 7.7W, 53dB, 11700RPM, Ball, Speed Signal
DC FAN, 12V 60X60X32MM, 41.1CFM 7.7W 53DBA WIRE LEADS 600J SERIES
Dc Tubeaxial Fan |Ebm-Papst 612J/2H
Power Connection Type = 3-Pin Stranded Wire / Noise Level dBA = 53 / Current Rating Min. mA = 350 / Nominal Voltage V = 12 / Current Rating Max. mA = 740 / Width mm = 60 / Depth mm = 32 / Height mm = 60 / AC or DC Operation = DC / Operating Voltage Min. V = 7 / Operating Voltage Max. V = 13.6 / Flow Rate m³/h = 70 / Bearing Type = Ball / Fan Speed min-1 = 11700

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 J/2 H
  • 612J2H