EBM-Papst 612NGNI

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 24.1CFM 35dB 60 X 60 X 25.4mm
$ 37.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NGNI.

Farnell

Datasheet4 pages9 years ago

Sager Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+1.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires
EBM-Papst612NGN
Dc Fans Tubeaxial Fan, 60X60X25Mm, 12Vdc, 24.7Cfm, 2.1W, 35Dba, Sleeve, Lead Wires
EBM-Papst622N
DC Fan Axial Ball Bearing 12V 8V to 15V 23.5CFM 35dB( 60 X 60 X 25.4mm) Low Noise
EBM-Papst612NN
Dc Fans Tubeaxial Fan, 60X60X25Mm, 12Vdc, 24.7Cfm, 1.6W, 35Dba, 5100Rpm, Sintec Bearing
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed

Descriptions

Descriptions of EBM-Papst 612NGNI provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 24.1CFM 35dB 60 X 60 X 25.4mm
DC Fans Tubeaxial, 60x25mm, 12VDC, max 24.1CFM, max 2.4W, max 35dB, max 5100RPM, Sleeve
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Sleeve Bearing, 24.1 CFM
FAN, AXIAL, 12VDC, 60X60X25MM, 24 CFM, 2.4W, 5100RPM, SB, IP20
Fan; DC; 12VDC; 60x60x25mm; 0.68m3/min; 35.0dB.
DC Fan, Axial Construction, 0.2A, 12V, 2.4W
Dc Tubeaxial Fan |Ebm-Papst 612NGNI
FAN AXIAL 60X25.4MM 12VDC WIRE
Current Rating Max. mA = 205 / Operating Voltage Max. V = 12.6 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 5100 / Flow Rate m³/h = 40 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 130 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 35 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NGNI