EBM-Papst 612NGMLE

DC axial fan, 12 V, 60 x 60 x 25 mm, 25 m³/h, 19 dB, slide bearing, ebm-papst 612 NGMLE
$ 19.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NGMLE.

IHS

Datasheet4 pages9 years ago

Newark

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
-17.90%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst612NMLE
DC Fan Axial Ball Bearing 12V 8V to 15V 14.7CFM 19dB 60 X 60 X 25.4mm
EBM-Papst612FL
DC Fan Axial Sintec-Sleeve Bearing 12V 11.5V to 13.2V 11.2CFM 16dB( 60 X 60 X 15mm) Low Speed
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 14CFM 20dBA 12" Wires
DC Fan Vapo 12V 0.052A 0.6W 2500RPM 10.8CFM 14.5dBA Flange Mount
DC Fan Vapo Bearing 12V 0.06A 0.7W 2500RPM 13.8CFM 13.8dB Flange Mount
EBM-Papst622L
DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed

Descriptions

Descriptions of EBM-Papst 612NGMLE provided by its distributors.

DC axial fan, 12 V, 60 x 60 x 25 mm, 25 m³/h, 19 dB, slide bearing, ebm-papst 612 NGMLE
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 14.7CFM 19dB 60 X 60 X 25.4mm
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 14.7CFM, 0.7W, 19dB, 3000RPM, Sleeve, Leads
FAN, 60X60X25mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:19dBA; Flow Rate
Current Rating Max. mA = 72 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 3000 / Flow Rate m³/h = 23 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 45 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 19 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NGMLE