EBM-Papst 612FL

DC Fan Axial Sintec-Sleeve Bearing 12V 11.5V to 13.2V 11.2CFM 16dB( 60 X 60 X 15mm) Low Speed
$ 20.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612FL.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Burklin Elektronik

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-23.27%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst612NLE
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.4W, 16dBA, 2500RPM, Ball Bearing
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 14CFM 20dBA 12" Wires
DC Fan Vapo Bearing 12V 0.06A 0.7W 2500RPM 13.8CFM 13.8dB Flange Mount
EBM-Papst622L
DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
FAN, AXIAL, 60mm X 25mm, 12VDC, 6; 60mA; Supply Voltage VDC:12V; Fan Frame Type:Square;
Dc Blower Ball 12V 0.3A 3.6W 3400Rpm 13.6Cfm 43.5Db Flange Rohs Compliant: Yes

Descriptions

Descriptions of EBM-Papst 612FL provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 11.5V to 13.2V 11.2CFM 16dB( 60 X 60 X 15mm) Low Speed
ebm DC axial fan 600 F, 60 x 60 x 15mm, 12 V dc, air flow volume19m³/h, speed2650rpm
DC Fans DC Tubeaxial Fan, 60x60x15mm, 12VDC, 11.2CFM, 0.4W, 16dBA, 2650RPM
FAN, 60X60X15mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:60mm; External Depth:15mm; Noise Rating:16dBA; Flow Rate
Axial Fan, 119Mm, 12Vdc; Rango De Producto:Serie 600F; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:15Mm; Rango De Flujo - Imperial:11.2Cu.ft/Min; Rango De Flujo - Métrico:19M³/H |Ebm-Papst 612FL
Current Rating Max. mA = 37 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 11.5 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 2650 / Flow Rate m³/h = 18 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 32 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 16 / Depth mm = 15

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 FL