EBM-Papst 612NMLE

DC Fan Axial Ball Bearing 12V 8V to 15V 14.7CFM 19dB 60 X 60 X 25.4mm
$ 29.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NMLE.

IHS

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

TME

element14

Inventory History

3 month trend:
-35.93%

Supply Chain

Country of OriginGermany
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FAN, AXIAL, 60mm X 25mm, 12VDC, 6; 60mA; Supply Voltage VDC:12V; Fan Frame Type:Square;
DC Blower Ball Bearing 12V 0.29A 3.48W 3000RPM 10.6CFM 38.5dB Flange Mount
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 14CFM 20dBA 12" Wires
DC Fan Axial Ball Bearing 12V 6V to 13.8V 16.9CFM 22.5dB 60 X 60 X 25mm
EBM-Papst622L
DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
EBM-Papst612NLE
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.4W, 16dBA, 2500RPM, Ball Bearing

Descriptions

Descriptions of EBM-Papst 612NMLE provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 15V 14.7CFM 19dB 60 X 60 X 25.4mm
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 14.7 CFM
FAN, AXIAL, 12VDC, 60X60X25MM, 14 CFM, 0.4W, 3000RPM, BALL, IP20
DC Fans DC Tubeaxial Fan, 60 x60x25mm, 12VDC, 14
Fan; DC; 12VDC; 60x60x25mm; 0.58m3/min; 28.0dB.
DC Fan, Axial Construction, 12V, 0.7W
FAN AXIAL 60X25.4MM 12VDC WIRE
ebm-papst 612NMLE DC Axial Fans
Axial Fan, 60Mm, 12Vdc; Rango De Producto:Serie 600N; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:14.7Cu.ft/Min; Rango De Flujo - Métrico:25M³/H |Ebm-Papst 612NMLE
Current Rating Max. mA = 48 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3000 / Flow Rate m³/h = 23 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 28 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 21 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NMLE