EBM-Papst 612NGMI

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 20.6CFM 28dB 60 X 60 X 25.4mm
$ 39.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NGMI.

Sager Electronics

Datasheet1 page9 years ago

JRH Electronics

Burklin Elektronik

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

EBM-Papst612FL
DC Fan Axial Sintec-Sleeve Bearing 12V 11.5V to 13.2V 11.2CFM 16dB( 60 X 60 X 15mm) Low Speed
EBM-Papst412H
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 7.9CFM 29dB 40 X 40 X 20mm High Speed
EBM-Papst612NLE
DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.4W, 16dBA, 2500RPM, Ball Bearing
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 8.7CFM 32.1dBA 12" Wires
DC Fan Vapo 12V 0.052A 0.6W 2500RPM 10.8CFM 14.5dBA Flange Mount
DC Fan Vapo Bearing 12V 0.045A 0.5W 3200RPM 7.7CFM 17dBA Flange Mount

Descriptions

Descriptions of EBM-Papst 612NGMI provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 20.6CFM 28dB 60 X 60 X 25.4mm
DC axial fan, 12 V, 60 x 60 x 25 mm, 35 m³/h, 28 dB, slide bearing, ebm-papst 612 NGMI
FAN, V-SPEED, 60mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:28dBA; Flow Rate
Axial Fan Power consumption: 1.7 W Temperature range: -20 ... 65 °C Voltage: 8...12.6 VDC Weight: 66 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 1.7 W Rated voltage: 12 VDC Revolution speed: 4100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NGMI