EBM-Papst 412H

DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 7.9CFM 29dB 40 X 40 X 20mm High Speed
$ 22.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412H.

TME

Datasheet4 pages10 years ago

IHS

Newark

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-68.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 8.7CFM 32.1dBA 12" Wires
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires
DC Fan Axial Ball Bearing 12V 7V to 13.2V 8.8CFM 29dB 40 X 40 X 20mm
DC Fans DC Fan, 40x40x10mm, 12VDC, 8CFM, 1.08W, 32dBA, 7000RPM, Vapo, Auto Restart
DC Fans DC Fan, 40x10mm, 12VDC, 7CFM, 0.96W, 27dBA, 5800RPM, 0.11inch H2O, Vapo, Auto Restart

Descriptions

Descriptions of EBM-Papst 412H provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 7.9CFM 29dB 40 X 40 X 20mm High Speed
DC Fans Tubeaxial Fan, 40x40x20mm, 12VDC, 7.9CFM, 1.6W, 29dBA, 8100RPM, Sintec Bearing
FAN, 40X40X20MM, 12V DC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 20mm; Noise Rating: 29dBA; Flow Rate - Imperial: 7.95cu.ft/min; Flow Rate - Metric: 13.5m³/h; Bearing Type: Sleeve; Power Conn
Operating Voltage Max. V = 14 / Operating Voltage Min. V = 10 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 8100 / Flow Rate m³/h = 14.5 / Width mm = 40 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 29 / IP Rating = IP20 / Depth mm = 20

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 H
  • 412H.