EBM-Papst 612NLE

DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.4W, 16dBA, 2500RPM, Ball Bearing
$ 22.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NLE.

IHS

Datasheet1 page9 years ago

Electro Sonic

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+222%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 14CFM 20dBA 12" Wires
EBM-Papst622L
DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 20dB( 60 X 60 X 25.4mm) Low Speed
DC Fan Vapo 12V 0.052A 0.6W 2500RPM 10.8CFM 14.5dBA Flange Mount
DC Fan Vapo Bearing 12V 0.06A 0.7W 2500RPM 13.8CFM 13.8dB Flange Mount
EBM-Papst612FL
DC Fan Axial Sintec-Sleeve Bearing 12V 11.5V to 13.2V 11.2CFM 16dB( 60 X 60 X 15mm) Low Speed
EBM-Papst612NMLE
DC Fan Axial Ball Bearing 12V 8V to 15V 14.7CFM 19dB 60 X 60 X 25.4mm

Descriptions

Descriptions of EBM-Papst 612NLE provided by its distributors.

DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.4W, 16dBA, 2500RPM, Ball Bearing
ebm DC axial fan 600 N, 60 x 60 x 25mm, 12 V dc, air flow volume21m³/h, speed2500rpm
DC Fan Axial Ball Bearing 12V 8V to 15V 12.4CFM 16dB 60 X 60 X 25.4mm
FAN, 60X60X25mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:16dBA; Flow Rate
Axial Fan, 60Mm, 12Vdc; Rango De Producto:Serie 600N; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:12.4Cu.ft/Min; Rango De Flujo - Métrico:21M³/H |Ebm-Papst 612NLE
Current Rating Max. mA = 33 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2500 / Flow Rate m³/h = 13 / Width mm = 60 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 21 / Height mm = 60 / Nominal Voltage V = 12 / Noise Level dBA = 14 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NLE