EBM-Papst 5318/2TDHP

DC axial fan, 48 V, 140 x 140 x 51 mm, 410 m³/h, 70 dB, ball bearing, ebm-papst, 5318/2TDHP
$ 161.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5318/2TDHP.

IHS

Datasheet4 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4118NH3
Axial Fan, 4100N Series, 48 Vdc, 119 Mm, 38 Mm, 182 Cu.ft/Min, 310 M3/H |Ebm-Papst 4118NH3
EBM-Papst4118NH5
DC Fan Axial Ball Bearing 48V 36V to 60V 229.5CFM 70dB 119 X 119 X 38mm
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 48 V Dual Ball Bearing DC Fan
EBM-Papst4118NH4
DC Fan Axial Ball Bearing 48V 36V to 60V 208.9CFM 67dB 119 X 119 X 38mm
DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount
DC Fan Axial Ball Bearing 48V 40V to 55.2V 189.9CFM 59.5dB 120 X 120 X 38mm

Descriptions

Descriptions of EBM-Papst 5318/2TDHP provided by its distributors.

DC axial fan, 48 V, 140 x 140 x 51 mm, 410 m³/h, 70 dB, ball bearing, ebm-papst, 5318/2TDHP
DC Fan Axial Ball Bearing 48V 36V to 72V 241.3CFM 70dB 139.6 X 139.6 X 50.8mm
DC Fans Tubeaxial Fan, 140x51mm, 48VDC, 241.3CFM, 41W, Speed Signal, Open Collector
Axial Fan, 140Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:140Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:288.4Cfm; Noise Rating:70Dba; Power Rating:67W; Rated Speed:6000Rpm Rohs Compliant: Yes |Ebm-Papst 5318/2TDHP

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5318/2 TDHP