NMB 4715VL-07W-B60-E00

DC Fan Axial Ball Bearing 48V 40V to 55.2V 189.9CFM 59.5dB 120 X 120 X 38mm
$ 28.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4715VL-07W-B60-E00.

IHS

Datasheet2 pages0 years ago

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-20

Related Parts

EBM-Papst4418/2HHP
DC Fan Axial Ball Bearing 48V 36V to 60V 285CFM 55dB 119 X 119 X 38mm High Speed
DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount
DC Fan Ball Bearing 48V 0.26A 12.5W 4500RPM 150CFM 54dB Flange Mount
EBM-Papst4418H
DC Fan Axial Ball Bearing 48V 36V to 60V 141.26CFM 50dB 119 X 119 X 38mm High Speed
DC FAN, 12V, 3.6A, 120X120X38MM, 226CFM, 65DBA, 5000RPM, WIRE LEADS
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 24V Dual Ball Bearing DC Fan

Descriptions

Descriptions of NMB 4715VL-07W-B60-E00 provided by its distributors.

DC Fan Axial Ball Bearing 48V 40V to 55.2V 189.9CFM 59.5dB 120 X 120 X 38mm
DC Fans DC Axial Fan, 120x120x38mm, 48VDC, 190CFM, Flange Mount, Lead Wires
AXIAL FAN,120MM,48V,189.9CFM,59.5dBA; Su; AXIAL FAN,120MM,48V,189.9CFM,59.5dBA; Supply Voltage VDC: 48V; Fan Frame Type: Square; Fan Frame Size: 120mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 189.9CFM
Axial Fan,120Mm,48V,189.9Cfm,59.5Dba; Rango De Producto:Serie 4715Vl; Tensión De Alimentación:48Vdc; Tamaño Del Marco Del Ventilador:120Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:189.9Cu.ft/Min; Tipo De Rodamiento:Bola |Nmb Technologies 4715VL-07W-B60-E00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD