EBM-Papst 4118NH5

DC Fan Axial Ball Bearing 48V 36V to 60V 229.5CFM 70dB 119 X 119 X 38mm
$ 90.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4118NH5.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page15 years ago

Master Electronics

Sager Electronics

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+106%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4118NH5P-277
DC Fan Axial Ball Bearing 48V 36V to 60V 174.8CFM 70dB 119 X 119 X 38mm
EBM-Papst4118NH3
Axial Fan, 4100N Series, 48 Vdc, 119 Mm, 38 Mm, 182 Cu.ft/Min, 310 M3/H |Ebm-Papst 4118NH3
EBM-Papst4118NH4
DC Fan Axial Ball Bearing 48V 36V to 60V 208.9CFM 67dB 119 X 119 X 38mm
DC Fan Axial Ball Bearing 48V 40V to 52V 243.2CFM 66dB 120 X 120 X 38mm
DC Fan Axial Ball Bearing 24V 18V to 27.6V 243.2CFM 66dB 120 X 120 X 38mm
DC Fan Ball Bearing 24V 1.45A 34.8W 8000RPM 175.03CFM 66.5dBA Flange Mount

Descriptions

Descriptions of EBM-Papst 4118NH5 provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 60V 229.5CFM 70dB 119 X 119 X 38mm
DC Fan Ball Bearing 48V 42W 7500RPM 229.5CFM 70dB Flange Mount
DC Fans Tubeaxial, 119x38mm, 48VDC, 229.5CFM, 45W, 70dB, 7500RPM, Ball, Sensor Signal
DC FAN, 48V, 120X120X38MM, 229.5CFM, 42W, 70DBA, WIRE LEADS
Fan; DC; 48VDC; 119x119x38mm; 6.5m3/min; 70.0dB.
DC Fan, Axial Construction, 0.94A, 48V, 45W
DC Fans 119 x 38, Hi Perf 48VDC, 7500 RPM
Current Rating Max. mA = 940 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 7500 / Flow Rate m³/h = 390 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 675 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 70 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst