EBM-Papst 4118NH3

Axial Fan, 4100N Series, 48 Vdc, 119 Mm, 38 Mm, 182 Cu.ft/Min, 310 M3/H |Ebm-Papst 4118NH3
$ 71.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4118NH3.

JRH Electronics

Datasheet4 pages9 years ago

Farnell

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-27.38%

Supply Chain

Country of OriginGermany
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4118NH4
DC Fan Axial Ball Bearing 48V 36V to 60V 208.9CFM 67dB 119 X 119 X 38mm
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 48 V Dual Ball Bearing DC Fan
EBM-PapstDV4118N
DC Fans Tubeaxial Fan, Diagonal, 119x119x38mm, 48VDC, 164.7CFM, 20W, 61dB, 6000RPM, Ball
EBM-Papst4118NH5
DC Fan Axial Ball Bearing 48V 36V to 60V 229.5CFM 70dB 119 X 119 X 38mm
DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount
DC Fan Axial Ball Bearing 48V 40V to 55.2V 189.9CFM 59.5dB 120 X 120 X 38mm

Descriptions

Descriptions of EBM-Papst 4118NH3 provided by its distributors.

Axial Fan, 4100N Series, 48 Vdc, 119 Mm, 38 Mm, 182 Cu.ft/Min, 310 M3/H |Ebm-Papst 4118NH3
DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 182.4CFM, 20W, 65dBA, 6000RPM, Ball Bearing
DC Fan Axial Ball Bearing 48V 36V to 60V 182.4CFM 65dB 119 X 119 X 38mm
Current Rating Max. mA = 350 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6000 / Flow Rate m³/h = 310 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 320 / Height mm = 119 / Nominal Voltage V = 48 / Noise Level dBA = 64 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4118 NH3