NMB 4715VL-07W-B80-E00

DC Fan Axial Ball Bearing 48V 40V to 52V 243.2CFM 66dB 120 X 120 X 38mm
$ 28.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4715VL-07W-B80-E00.

IHS

Datasheet2 pages0 years ago

element14 APAC

element14

Sager Electronics

Factory Futures

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 24V 18V to 27.6V 243.2CFM 66dB 120 X 120 X 38mm
DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 243CFM, Flange Mount, Lead Wires
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 48 V Dual Ball Bearing DC Fan
DC FAN, 12V, 3.6A, 120X120X38MM, 226CFM, 65DBA, 5000RPM, WIRE LEADS
DC Fan Ball Bearing 24V 1.45A 34.8W 8000RPM 175.03CFM 66.5dBA Flange Mount
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 24V Dual Ball Bearing DC Fan

Descriptions

Descriptions of NMB 4715VL-07W-B80-E00 provided by its distributors.

DC Fan Axial Ball Bearing 48V 40V to 52V 243.2CFM 66dB 120 X 120 X 38mm
DC Fans DC Axial Fan, 120x120x38mm, 48VDC, 243CFM, Flange Mount, Lead Wires
DC Fan, Axial Construction, 0.8A, 48V, 38.4W
AXIAL FAN,120MM,48V,243.2CFM,66dBA; External Height:120mm; External Width:120mm; External Depth:38mm; Current Type:DC; Supply Voltage:48V; Current Rating:800mA; Flow Rate Imperial:243.2CFM; Noise Rating:66dBA; Bearing Type:Ball

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4715VL07WB80E00