EBM-Papst 5312/2TDHP

DC Fan Axial Ball Bearing 12V 8V to 16V 241.32CFM 70dB 139.6 X 139.6 X 50.8mm Low Noise/PWM
$ 139.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5312/2TDHP.

Farnell

Datasheet4 pages9 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago

Newark

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.35%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst5314/2TDHP
DC Fans Tubeaxial Fan, 140x51mm, 24VDC, 241.3CFM, 41W, Speed Signal, Open Collector
EBM-Papst5318/2TDHP
DC Fan Axial Ball Bearing 48V 36V to 72V 241.3CFM 70dB 139.6 X 139.6 X 50.8mm
EBM-Papst4112NH3
DC Fan Axial Ball Bearing 12V 9V to 15V 182.4CFM 65dB 119 X 119 X 38mm
DC Fan Ball Bearing 12V 1.6A 19.2W 4200RPM 190CFM 54dB Flange Mount
DC FAN, 12V, 3.6A, 120X120X38MM, 226CFM, 65DBA, 5000RPM, WIRE LEADS
DC Fans DC Axial Fan, 120x120x38mm, 12VDC, 243CFM, Flange Mount, Lead Wires

Descriptions

Descriptions of EBM-Papst 5312/2TDHP provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 16V 241.32CFM 70dB 139.6 X 139.6 X 50.8mm Low Noise/PWM
DC Fans Tubeaxial Fan, 140x51mm, 12VDC, 241.3CFM, 41W, Speed Signal, Open Collector
DC Fan Ball Bearing 12V 43W 6000RPM 241.3CFM 70dB Flange Mount
FAN, AXIAL, 140X140X51MM, 12VDC; External Height:140mm; External Width:140mm; External Depth:51mm; Current Type:DC; Supply Voltage:12VDC; Flow Rate - Imperial:241.3cu.ft/min; Flow Rate - Metric:410m³/h; Noise Rating:70dBA; Bearing Type:Ball; Power Connection Type:Lead Wires; Series:5300; Bearing Style:Ball; Depth:51mm; Flow Rate:241.3cu.ft/min; Input Voltage Max:16VDC; Input Voltage Min:8VDC; Lead Length:310mm; Noise Figure Typ:70dBA; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Power Consumption:41W; Termination Type:Wire Leads; Type:S-Force

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst